Recently searched

    Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

    Subtotal (1 unit)**

    MYR715.16

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR715.16

    **price indicative

    RS Stock No.:
    859-3024
    Mfr. Part No.:
    ET1820PPAS-1
    Manufacturer:
    Carlo Gavazzi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carlo Gavazzi

    Sensor Style

    Barrel

    Detection Type

    Through Beam

    Detection Range

    20 m

    Output Type

    PNP

    Electrical Connection

    M12 Connector

    Maximum DC Voltage

    40V

    Terminal Type

    M12 Connector

    Light Source

    LED

    IP Rating

    IP67

    Maximum Current

    12 mA

    Response Time

    4.2 ms, <1.6 ms

    Housing Material

    Nickel Plated Brass

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -20°C

    Related links