Recently searched

    Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

    Subtotal (1 unit)**

    MYR720.24

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR720.24

    **price indicative

    RS Stock No.:
    856-8484
    Distrelec Article No.:
    304-22-566
    Mfr. Part No.:
    PC50CNT20R
    Manufacturer:
    Carlo Gavazzi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carlo Gavazzi

    Sensor Style

    Block

    Detection Type

    Through Beam

    Detection Range

    20 m

    Electrical Connection

    Cable

    Maximum AC Voltage

    240V

    Light Source

    LED

    IP Rating

    IP67

    Response Time

    ≤25 ms

    Housing Material

    ABS, PC

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Related links