Eaton Diffuse Photoelectric Sensor Maximum of 100 mm Detection Range NPN, PNP Barrel Style E58-18DP100-HL

  • RS Stock No. 847-0567
  • Mfr. Part No. E58-18DP100-HL
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Eaton Cutler-Hammer E58 Series Sensors

The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.

18mm and 30mm models available
Corrosion resistant body
Designed to withstand harsh physical, chemical and optical enviroments
Resistant to wide range of chemicals used in Automotive, food processing and forest products industries

Eaton Sensors

Specifications
Attribute Value
Sensor Style Barrel
Detection Type Diffuse
Detection Range Maximum of 100 mm
Output Type NPN/PNP
Electrical Connection Cable
Maximum DC Voltage 30V
Light Source LED
Maximum Current 250 mA
Response Time 1 ms
Housing Material Stainless Steel
Minimum Operating Temperature -40°C
Maximum Operating Temperature +55°C
Discontinued product
Related Products
Horizontal and vertical format versionsPBT Housing, denaturated polyallyate ...
Description:
Horizontal and vertical format versionsPBT Housing, denaturated polyallyate lens, IP67 sealedPNP and NPN output configurationsLight ON/dark ON operationTwo-turn sensitivity adjustorLight and stability LED indicationOperating temperature range -25° → +55°CShort circuit and reverse polarity protectionMounting ...
The Turck Banner EZ-BEAM Q25 series of self-contained ...
Description:
The Turck Banner EZ-BEAM Q25 series of self-contained sensors features EZ-BEAM technology that has specially designed optics and electronics to give reliable sensing without the need for adjustments. The Q25 series of sensor is completely epoxy-encapsulated to provide superior durability ...
The WORLD-BEAM QS18 series of photoelectric sensors offer ...
Description:
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.The sensors have a reliable detection when a fixed background is present and ...
Carlo Gavazzi PA18 series of sensors provide the ...
Description:
Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to ...