Omron Through Beam Photoelectric Sensor, Retroreflective Sensor

Subtotal (1 unit)*

MYR1,641.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 March 2026
  • Plus 6 unit(s) shipping from 20 March 2026
  • Plus 4 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,641.28

*price indicative

RS Stock No.:
822-4614
Distrelec Article No.:
302-29-797
Mfr. Part No.:
E3S-CT66
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Retroreflective

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

NPN/PNP

Terminal Type

Screw

Interface Type

NPN

Maximum DC Voltage

30V dc

Light Source

Infrared

Minimum Operating Temperature

-25°C

IP Rating

IP67

Materials Detected

Polybutylene Terephthalate

Maximum Operating Temperature

55°C

Maximum Current

25mA

Response Time

1ms

Standards/Approvals

CE, IEC

Mount Type

Wall

Series

E3S

Housing Material

Die Cast Zinc

Hazardous Area Certification

No

Detection Range

0 → 30 m

COO (Country of Origin):
CN

Omron E3S Series Photoelectric Sensor, 0 to 30m Detection Range, IP67 - E3S-CT66


This photoelectric sensor is designed for high-performance applications, providing dependable detection through advanced infrared technology. Its compact design allows versatility in various industrial environments, ensuring effective performance in challenging conditions. The robust specifications and features make it suitable for different industries where accurate object detection is essential.

Features & Benefits


• Detection range extends up to 30m for flexibility

• NPN/PNP output types facilitate versatile integration

• IP67 rating for water resistance

• Plug-in M12 connector simplifies installation

• Response time of 1ms enhances system efficiency

• Advanced fuzzy logic decreases mutual interference for stable operation

Applications


• Used with conveyor systems for precise object positioning

• Ideal for packaging machinery to detect product presence

• Employed in automated assembly lines for quality control

• Utilised in robotic applications to enhance operational safety

• Suitable for outdoor settings, ensuring efficient performance

What type of wiring is required for installation?


Proper wiring involves separating input/output lines from power lines to avoid interference.

Can I extend the sensor's cord length?


Yes, the cord can be extended up to 100m with the appropriate wire specifications.

How does the sensor handle environmental factors?


It operates efficiently within temperature ranges of -25 to +55°C and maintains integrity against moisture due to its IP67 rating.

Is it compatible with different output configurations?


Yes, it supports both NPN and PNP output configurations, selectable via the operation panel.

What maintenance does it require?


Regular checks for mounting security and lens cleanliness ensure optimal performance.

Related links