Omron Through Beam Photoelectric Sensor, Fork Sensor
- RS Stock No.:
- 818-1731
- Mfr. Part No.:
- EE-SX671-WR 1M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR169.18
FREE delivery for orders over RM 500.00
In Stock
- Plus 86 unit(s) shipping from 09 March 2026
- Plus 63 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.18 |
*price indicative
- RS Stock No.:
- 818-1731
- Mfr. Part No.:
- EE-SX671-WR 1M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Output Type | NPN | |
| Terminal Type | Pre-Wired | |
| Interface Type | NPN | |
| Maximum DC Voltage | 24V dc | |
| Light Source | Infrared | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Polybutylene Terephthalate | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 35mA | |
| Standards/Approvals | CE | |
| Response Time | 1ms | |
| Series | EE-S | |
| Housing Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Mount Type | Cable | |
| Detection Range | 5 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Output Type NPN | ||
Terminal Type Pre-Wired | ||
Interface Type NPN | ||
Maximum DC Voltage 24V dc | ||
Light Source Infrared | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Polybutylene Terephthalate | ||
IP Rating IP50 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 35mA | ||
Standards/Approvals CE | ||
Response Time 1ms | ||
Series EE-S | ||
Housing Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Mount Type Cable | ||
Detection Range 5 mm | ||
Omron Photoelectric Sensor, 5mm Detection Range, NPN Output - EE-SX671-WR 1M
This photoelectric sensor is designed for precise detection in various automation applications. Featuring a robust fork style and utilising infrared technology, it ensures reliable operation. The through beam detection method enhances its versatility, making it suitable for industrial environments where accurate measurements and operational efficiency are essential.
Features & Benefits
• NPN output ensures compatibility with diverse control systems
• Designed for through beam detection, improving accuracy
• Infrared light source enhances detection reliability in low-light conditions
• IP50 rating protects against dust ingress, promoting durability
• Functions effectively across a broad temperature range
• Pre-wired terminal design simplifies installation and connectivity
Applications
• Utilised for object detection in automated conveyor systems
• Employed in packaging machinery for accurate positioning
• Suitable for assembly line automation requiring precision
• Ideal for detecting small components in quality control processes
• Effective for integration in robotic providing precise feedback
Can I install this in a high-temperature environment?
Yes, it operates effectively at temperatures up to +55°C, suitable for most industrial applications.
What type of connections does it support?
The device features a pre-wired terminal for straightforward installation and secure connections.
How do I clean the sensor without damaging it?
Use a soft, damp cloth to gently wipe the sensor lens, avoiding harsh chemicals.
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor Maximum of 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 13 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 3600 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
