- RS Stock No.:
- 818-1671
- Mfr. Part No.:
- E3T-FD12
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 818-1671
- Mfr. Part No.:
- E3T-FD12
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Diffuse Reflective
This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 5 mm → 30 mm |
Output Type | NPN |
Maximum DC Voltage | 26.4V |
Terminal Type | Pre-Wired |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Series | E3T |
Minimum Operating Temperature | -25°C |