Omron Convergent Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 818-1520
- Mfr. Part No.:
- EE-SPY411
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR226.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 31 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR226.36 |
*price indicative
- RS Stock No.:
- 818-1520
- Mfr. Part No.:
- EE-SPY411
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Convergent | |
| Output Type | NPN | |
| Terminal Type | Connector | |
| Interface Type | NPN | |
| Maximum DC Voltage | 24V dc | |
| Light Source | Infrared | |
| Minimum Operating Temperature | -10°C | |
| Materials Detected | Polybutylene Terephthalate | |
| IP Rating | IP50 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC, RU | |
| Response Time | 10ms | |
| Series | EE-S | |
| Hazardous Area Certification | No | |
| Mount Type | Cable | |
| Housing Material | Polycarbonate | |
| Detection Range | 2 mm → 5 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Convergent | ||
Output Type NPN | ||
Terminal Type Connector | ||
Interface Type NPN | ||
Maximum DC Voltage 24V dc | ||
Light Source Infrared | ||
Minimum Operating Temperature -10°C | ||
Materials Detected Polybutylene Terephthalate | ||
IP Rating IP50 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC, RU | ||
Response Time 10ms | ||
Series EE-S | ||
Hazardous Area Certification No | ||
Mount Type Cable | ||
Housing Material Polycarbonate | ||
Detection Range 2 mm → 5 mm | ||
EE-SPY31/41 Series Photomicrosensor
The Omron EE-SPY31/41 high quality reflective photomicrosensor precisely detects objects positioned in front of shiny backgrounds and offers minimal diffusion in sensing range. In addition, the photomicrosensor uses light modulation to successfully reduce external light interference.
Related links
- Omron Convergent Photoelectric Sensor 2 mm → 5 mm Detection Range
- Omron Convergent Photoelectric Sensor, 5 → 30 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 650 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 1 mm → 5 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
