- RS Stock No.:
- 812-8068
- Mfr. Part No.:
- CY-111A
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-8068
- Mfr. Part No.:
- CY-111A
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CY — Thru-Beam
The CY series of photoelectric sensors has an M18 thread size for convenient mounting. Its IP67 construction allow for installation in tough environments and can be washed down with water. In addition, it has strong resistance against vibration. The connector also has IP67 protection.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | NPN |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Series | CY-100 |