- RS Stock No.:
- 808-9183
- Mfr. Part No.:
- CX-424
- Manufacturer:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR421.64
Units | Per Unit |
1 + | MYR421.64 |
- RS Stock No.:
- 808-9183
- Mfr. Part No.:
- CX-424
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | NPN |
Electrical Connection | Cable 2 m |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Series | CX-400 |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |