- RS Stock No.:
- 786-5902
- Mfr. Part No.:
- WL140-2P430
- Manufacturer:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-5902
- Mfr. Part No.:
- WL140-2P430
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
W140 Photoelectric Retroreflective Sensors
The WL140 series of photoelectric sensors are of compact design and have a polarisation filter for the detection of objects with shiny surfaces. These photelectric sensors can be used in many applications such as storage and coveying, packaging machines and mounting and handling technologies.
Red light as alignment aid
LED indicator: operating reserve
PNP open collector
Light/dark switching via rotary switch
Dimensions (W x H x D): 11 x 31 x 20 mm
LED indicator: operating reserve
PNP open collector
Light/dark switching via rotary switch
Dimensions (W x H x D): 11 x 31 x 20 mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.01 → 6.5 m |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <lteq/>0.5 ms |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Series | W140-2 |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |