Recently searched

    Sick Background Suppression Photoelectric Sensor, Block Sensor, 150 mm → 500 mm Detection Range

    Sick
    RS Stock No.:
    770-7001
    Mfr. Part No.:
    WTB250-2P2441
    Manufacturer:
    Sick
    View all Photoelectric Sensors
    8 In Global stock for delivery within 4 - 6 working days
    5 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR1,274.56

    unitsPer Unit
    1 +MYR1,274.56
    RS Stock No.:
    770-7001
    Mfr. Part No.:
    WTB250-2P2441
    Manufacturer:
    Sick

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Photoelectric W250 Sensors


    SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.

    Features and Benefits


    · Glass reinforced plastic housing rated to IP67 with status indicator
    · Easily visible red LED light source for reliable detection
    · Large adjustable sensing range
    · LEDs on the sensor body for detection status
    · Mounting bracket provided for simple mounting
    · Easily accessible terminal chamber for electrical connections simplifies installation
    · Overload, reverse polarity, and short circuit protected
    · Light/Dark operating mode selectable via a control cable
    · Configuration controls are protected by a cover, ensuring less damage
    · Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity

    Supplied with

    Mounting bracket

    Specifications

    AttributeValue
    Sensor StyleBlock
    Detection TypeBackground Suppression
    Detection Range150 → 500 mm
    Output TypePNP
    Electrical Connection4-Pin M12 Connector
    Maximum DC Voltage30V
    Light SourceLED
    IP RatingIP67
    Maximum Current100 mA
    Response Time<=3 ms
    Minimum Operating Temperature-25°C
    Mounting TypePanel Mount
    Housing MaterialABS
    Maximum Operating Temperature+55°C
    SeriesW250-2
    8 In Global stock for delivery within 4 - 6 working days
    5 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    MYR1,274.56

    unitsPer Unit
    1 +MYR1,274.56