RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

Subtotal (1 unit)*

MYR721.85

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR721.85

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
729-5189
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum DC Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<625 μs

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Housing Material

ABS, PC

Minimum Operating Temperature

-25°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

RS PRO Background Suppression Photoelectric Sensor with Block Sensor, 5 to 250 mm Detection Range


Looking for a sensor to detect objects? Try this background suppression block-type sensor from RS PRO. It can detect objects in close proximity to one another without detecting the background material and precisely controls the sensing range for greater accuracy.


The sensor is tough and resistant to abrasion as the housing is made of polycarbonate (PC) and acrylonitrile butadiene styrene (ABS) material. This makes it suitable for installation in demanding industrial environments. It also has an Ingress Protection (IP) rating of IP67, so it's protected against dust and short-term submersion in water.


As the transmitter and receiver are contained in a single housing, it's easy to mount. The visible red light also helps you to align the sensor. Its quick response time and adjustable sensitivity make it suitable for a range of applications.

Features and Benefits



  • Detection range of 5 to 250 mm

  • Background suppression detection type

  • Electrical cable connection

  • ABS (acrylonitrile butadiene styrene), PC (polycarbonate) housing material

  • IP (Ingress Protection) rating of IP67

  • Maximum current of 100 mA

  • Maximum DC voltage of 24 V

  • Maximum operating temperature of +55°C

  • Minimum operating temperature of -25°C

  • Flange mounting type

  • LED (light-emitting diode) and phototransistor optical technology

  • Output type of PNP (Positive-Negative-Positive)

  • Response time of 625 μs (microseconds)

  • Block sensor style

  • Meets CE (Conformité Européenne) and E348498, NRKH7 UL (Underwriters' Laboratories) listed standards

  • RoHS (Restriction of Hazardous Substances) compliant


Related links