- RS Stock No.:
- 695-7000
- Mfr. Part No.:
- XUVR1218NANM8
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,970.47
Units | Per Unit |
1 + | MYR1,970.47 |
- RS Stock No.:
- 695-7000
- Mfr. Part No.:
- XUVR1218NANM8
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Photoelectric Fork Sensors
Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.
Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Approvals
CE, UL, CSA
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 180 mm |
Output Type | NPN |
Electrical Connection | 3-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Housing Material | Polyamide |