Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range
- RS Stock No.:
- 665-8144
- Mfr. Part No.:
- XUB TANSNM12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-8144
- Mfr. Part No.:
- XUB TANSNM12
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Telemecanique Sensors | |
Sensor Style | Barrel | |
Detection Type | Retro-Reflective | |
Detection Range | 1.4 m | |
Output Type | NPN, Relay | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 24V | |
Light Source | LED | |
IP Rating | IP65, IP67 | |
Maximum Current | 100 mA | |
Response Time | <500 μs | |
Housing Material | PBT | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Manufacturer Telemecanique Sensors | ||
Sensor Style Barrel | ||
Detection Type Retro-Reflective | ||
Detection Range 1.4 m | ||
Output Type NPN, Relay | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 24V | ||
Light Source LED | ||
IP Rating IP65, IP67 | ||
Maximum Current 100 mA | ||
Response Time <500 μs | ||
Housing Material PBT | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||