Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 300 mm Detection Range
- RS Stock No.:
- 289-2508
- Mfr. Part No.:
- E3S-R12
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)**
MYR1,561.90
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 5 | MYR1,561.90 |
6 + | MYR1,529.11 |
**price indicative
- RS Stock No.:
- 289-2508
- Mfr. Part No.:
- E3S-R12
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 100 → 300 mm | |
Output Type | NPN | |
Electrical Connection | 3-Wire Cable 2m | |
Maximum DC Voltage | 30V | |
Light Source | Infrared | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 1 ms | |
Maximum Operating Temperature | +40°C | |
Housing Material | PBT | |
Series | E3S | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 100 → 300 mm | ||
Output Type NPN | ||
Electrical Connection 3-Wire Cable 2m | ||
Maximum DC Voltage 30V | ||
Light Source Infrared | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 1 ms | ||
Maximum Operating Temperature +40°C | ||
Housing Material PBT | ||
Series E3S | ||
Minimum Operating Temperature 0°C | ||
Related links
- Omron Retroreflective Photoelectric Sensor 100 mm → 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 → 2000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 700 mm Detection Range