SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range IO-LINK
- RS Stock No.:
- 285-9121
- Mfr. Part No.:
- WTV4FE-8416A120A00
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR1,384.88
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,384.88 |
**price indicative
- RS Stock No.:
- 285-9121
- Mfr. Part No.:
- WTV4FE-8416A120A00
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Background Suppression | |
Detection Range | 5 m | |
Output Type | PNP/NPN | |
Electrical Connection | M12 Connector | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 Connector | |
Light Source | LED | |
IP Rating | IP66, IP67 | |
Maximum Current | 100 mA | |
Interface | IO-Link | |
Response Time | 500 μs | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -40°C | |
Series | WTV4FE | |
Housing Material | Plastic | |
Standards Met | CE | |
Thread Size | M12 | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 5 m | ||
Output Type PNP/NPN | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 Connector | ||
Light Source LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Interface IO-Link | ||
Response Time 500 μs | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Series WTV4FE | ||
Housing Material Plastic | ||
Standards Met CE | ||
Thread Size M12 | ||
Related links
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 2 → 50 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 35 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 4 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 1500 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 220 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 250 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK