Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range
- RS Stock No.:
- 276-3439
- Mfr. Part No.:
- PMP6RGT
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)**
MYR952.61
Temporarily out of stock - back order for despatch 06/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR952.61 |
**price indicative
- RS Stock No.:
- 276-3439
- Mfr. Part No.:
- PMP6RGT
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Sensor Style | Rectangular | |
Detection Type | Polarized Retro Reflective | |
Detection Range | 6000 mm | |
Output Type | SPDT | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Screw Connection | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Detection Type Polarized Retro Reflective | ||
Detection Range 6000 mm | ||
Output Type SPDT | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Screw Connection | ||
Related links
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range IO-LINK
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 12000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 3000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range