- RS Stock No.:
- 221-1817
- Mfr. Part No.:
- XUYFNEP40080
- Manufacturer:
- Telemecanique Sensors
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,514.26
Units | Per Unit |
1 + | MYR1,514.26 |
- RS Stock No.:
- 221-1817
- Mfr. Part No.:
- XUYFNEP40080
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam. A photoelectric sensor basically comprises a light beam transmitter and a light-sensitive receiver. A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Supply circuit type DC
Wiring technique 4-wire
Discrete output type PNP and NPN
Discrete output function 1 NO or 1 NC programmable
Detection on small conveyor
Detection of labels
Detection of reference marks
Detection of double sheet
Detection on vibrating rail
Wiring technique 4-wire
Discrete output type PNP and NPN
Discrete output function 1 NO or 1 NC programmable
Detection on small conveyor
Detection of labels
Detection of reference marks
Detection of double sheet
Detection on vibrating rail
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 80 mm |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XU |