- RS Stock No.:
- 221-1812
- Mfr. Part No.:
- XUYFANEP100120
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,999.16
Units | Per Unit |
1 + | MYR1,999.16 |
- RS Stock No.:
- 221-1812
- Mfr. Part No.:
- XUYFANEP100120
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam. A photoelectric sensor basically comprises a light beam transmitter and a light-sensitive receiver. A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Emission Infrared LED, modulated
Passage width 120 mm
Passage depth 95 mm
Material Metal/plastic
Supply circuit type DC
Wiring technique 4-wire
Discrete output function 1 NO or 1 NC programmable
Product specific
application
Detection of double sheet
Detection on vibrating rail
Detection on small conveyor
Detection of labels
Detection of reference marks
Passage width 120 mm
Passage depth 95 mm
Material Metal/plastic
Supply circuit type DC
Wiring technique 4-wire
Discrete output function 1 NO or 1 NC programmable
Product specific
application
Detection of double sheet
Detection on vibrating rail
Detection on small conveyor
Detection of labels
Detection of reference marks
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 120 mm |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XU |