- RS Stock No.:
- 221-1810
- Mfr. Part No.:
- XUYAFPCO966S
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch 19/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,464.88
Units | Per Unit |
1 + | MYR1,464.88 |
- RS Stock No.:
- 221-1810
- Mfr. Part No.:
- XUYAFPCO966S
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric OsiSense XU series photoelectric sensor - fibre optic amplifier is NO/NC programmable and has one,4 pin male M8 connector for electrical connection. It provide sensitivity adjustment with fine adjustment (+/- button).
Material Plastic
Enclosure material Polycarbonate
Pulse frequency 8 kHz
Type of output signal Discrete
Output type Solid state
Discrete output type PNP and NPN
Cable length 2 m
Supply circuit type DC
[Us] rated supply voltage 12...24 V DC with reverse polarity protection
Supply voltage limits 10…30 V DC
Voltage state 0 guaranteed < 1.4 V
Voltage state 1 guaranteed > 3 V
Switching capacity in mA 100 mA (overload and short-circuit protection)
Switching frequency < 1 kHz
Maximum voltage drop <2 V (closed state)
Current consumption <= 40 mA no-load
Maximum delay response 5 ms for plastic fibre optics 2.2 mm
Maximum delay recovery 5 ms plastic fibre optics 2.2 mm
Enclosure material Polycarbonate
Pulse frequency 8 kHz
Type of output signal Discrete
Output type Solid state
Discrete output type PNP and NPN
Cable length 2 m
Supply circuit type DC
[Us] rated supply voltage 12...24 V DC with reverse polarity protection
Supply voltage limits 10…30 V DC
Voltage state 0 guaranteed < 1.4 V
Voltage state 1 guaranteed > 3 V
Switching capacity in mA 100 mA (overload and short-circuit protection)
Switching frequency < 1 kHz
Maximum voltage drop <2 V (closed state)
Current consumption <= 40 mA no-load
Maximum delay response 5 ms for plastic fibre optics 2.2 mm
Maximum delay recovery 5 ms plastic fibre optics 2.2 mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XU |