Telemecanique Sensors Through Beam Photoelectric Sensor
- RS Stock No.:
- 220-1083
- Mfr. Part No.:
- XUYE989
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
MYR733.67
Temporarily out of stock - back order for despatch 10/08/2025, delivery within 2 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR733.67 |
**price indicative
- RS Stock No.:
- 220-1083
- Mfr. Part No.:
- XUYE989
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Detection Type | Through Beam | |
Electrical Connection | Cable | |
Series | XUY | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Detection Type Through Beam | ||
Electrical Connection Cable | ||
Series XUY | ||
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor, Slot Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor, Threaded Miniature Sensor
- Telemecanique Sensors Through Beam Photoelectric Sensor Amplifier
- Telemecanique Sensors Through Beam Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range