Omron Through Beam Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

MYR749.12

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR749.12

*price indicative

RS Stock No.:
215-7788
Distrelec Article No.:
302-22-943
Mfr. Part No.:
E3T-ST11 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Through Beam

Output Type

NPN

Maximum AC Voltage

1000V ac

Maximum DC Voltage

24V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Maximum Current

30mA

Response Time

1ms

Standards/Approvals

No

Series

E3T

Hazardous Area Certification

No

Housing Material

PBT

Detection Range

1 m

Omron E3T Series Photoelectric Sensor, 1m Detection Range, Through Beam Detection Type - E3T-ST11 2M


This photoelectric sensor is an essential component in automation applications, offering precise detection capabilities within an industrial setting. Designed in a compact block style, it enables through beam detection with a 1m detection range. The sensor features a durable PBT housing, ensuring robust performance even in harsh environments with operating temperatures ranging from -25°C to +55°C and an IP67 rating for water and dust resistance.

Features & Benefits


• Utilises precision red LED for reliable object sensing

• NPN output sensor enhances compatibility with various systems

• Achieves fast response time of 1ms for dynamic applications

• Background suppression feature minimises interference from non-target objects

• Supports cable electrical connections for straightforward installation

• Resists environmental damage thanks to its PBT housing and IP67 rating

Applications


• Used for object detection in conveyor systems

• Ideal for automation in packaging machinery

• Utilised in robotics for precise positioning

• Employed in manufacturing lines for quality control

• Compatible with various sensing tasks in electronic assemblies

What ensures reliable detection in different lighting conditions?


The outstanding ambient light immunity provided by pulse synchronisation makes this sensor suitable for use in areas with variable light, ensuring consistent performance even in bright environments.

How does the slim design benefit installations?


The compact block shape of this sensor allows for easy installation in tight spaces, which is especially beneficial for integration into existing systems where space is limited.

What environmental conditions can this sensor withstand?


Designed to operate within a wide temperature range of -25°C to +55°C, it is suitable for tough industrial environments and offers an IP67 rating for protection against dust and water.

Related links