Omron Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 215-7205
- Mfr. Part No.:
- E3S-DBN22T
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,114.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,114.27 |
*price indicative
- RS Stock No.:
- 215-7205
- Mfr. Part No.:
- E3S-DBN22T
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | E3S | |
| Detection Range | 700 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series E3S | ||
Detection Range 700 mm | ||
The Omron E3S-DB photoelectric sensor is the transparent object sensor. It is narrow beam type rectangular shaped photoelectric sensor. It has red LED light source. It has M12 connector. It is used for detection of transparent objects such as PET bottles, glass bottles or transparent trays.
It offers most reliable detection of all transparent objects
It has trimmer for sensitivity adjustment (11 turns)
It has 2 mm spot detecting smallest gaps
It is proven for environments in Food & Beverage industry
Related links
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 10 mm → 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 300 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
