Omron Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 215-5441
- Mfr. Part No.:
- E3T-SR23 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR668.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR668.85 |
*price indicative
- RS Stock No.:
- 215-5441
- Mfr. Part No.:
- E3T-SR23 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Series | E3T | |
| Hazardous Area Certification | No | |
| Detection Range | 200 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Standards/Approvals No | ||
Series E3T | ||
Hazardous Area Certification No | ||
Detection Range 200 mm | ||
This Omron miniature square photoelectric sensor has pulse synchronization for high ambient light immunity and has a precision pinpoint LED.
It provides IP67 degree of protection
Related links
- Omron Retroreflective Photoelectric Sensor 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 10 → 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 5 mm → 15 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 5 mm → 30 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, 15 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 200 → 15 m Detection Range
- Omron Retroreflective Photoelectric Sensor 150 mm Detection Range
