Omron Diffuse Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 215-5402
- Mfr. Part No.:
- E3FA-DP14 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR352.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR352.81 |
*price indicative
- RS Stock No.:
- 215-5402
- Mfr. Part No.:
- E3FA-DP14 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | E3FA | |
| Detection Range | 100 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series E3FA | ||
Detection Range 100 mm | ||
This Omron diffuse reflective photoelectric sensor, from series E3FB, is simple and quick to mount, as well as easy and intuitive to set-up. It is typically installed in industrial plants ranging from food and beverage, textiles, ceramics and brick produc
It provides high EMC protection
It provides high light immunity
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 50 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 150 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 m Detection Range
