Omron Retroreflective Photoelectric Sensor, Compact Sensor

Subtotal (1 unit)*

MYR669.02

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.02

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-1536
Mfr. Part No.:
E3Z-R86-4
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Photoelectric Sensor

Sensor Style

Compact

Detection Type

Retroreflective

Output Type

PNP

Maximum DC Voltage

24V dc

Light Source

Polarised Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

30mA

Standards/Approvals

CE

Response Time

1ms

Housing Material

Polybutylene Terephthalate

Series

E3Z

Hazardous Area Certification

NO

Detection Range

4 m

Omron E3Z Series Photoelectric Sensor, 4m Detection Range, PNP Output - E3Z-R86-4


This photoelectric sensor is a key component for automation and industrial applications, enabling precise object detection and improving operational efficiency. It employs advanced technology for consistent performance, addressing the specific needs of the electrical and mechanical sectors.

Features & Benefits


• Compact design for straightforward installation in tight spaces

• Retroreflective detection offers accuracy over a 4m range

• PNP output configuration compatible with various automation systems

• IP67 rating protects against dust and water ingress

• High-speed response time of just 1ms for prompt detection

Applications


• Detects product presence in conveyor systems

• Suitable for packaging machines requiring precise sensing

• Used in robotic automation for accurate positioning

• Ideal for assembly line needing stability

• Employed in quality control processes to maintain product integrity

How should I connect this sensor to my existing setup?


The sensor includes an M8 4-pin connector for easy integration with standard wiring.

What environmental conditions can this sensor operate in?


It works effectively in temperatures between -25°C and +55°C, making it adaptable for various environments.

Is this sensor compatible with different control systems?


Yes, the PNP output allows for integration with numerous automation configurations.

What is the response time of the sensor during operation?


The sensor features a rapid response time of 1ms, allowing for quick object detection.

Related links