Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Photoelectric Sensors
Omron Retroreflective Photoelectric Sensor, 4 m Detection Range
RS Stock No.:
215-1533
Mfr. Part No.:
E3ZM-R81 5M
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR1,396.56
Units
Per Unit
1 +
MYR1,396.56
RS Stock No.:
215-1533
Mfr. Part No.:
E3ZM-R81 5M
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-E3ZM-R81 5M
RoHS Certificate of Compliance
Statement of conformity
The Omron E3ZM series photoelectric sensor having PNP type output. This sensor has retro-reflective type sensing method. It has a metal body, having sensing capacity up to 4000 mm.
Compact size
IP67 degree of protection
Attribute
Value
Detection Type
Retroreflective
Detection Range
4 m
Output Type
PNP
Electrical Connection
Cable
Series
E3ZM