Omron Retroreflective Photoelectric Sensor, Cuboid Sensor
- RS Stock No.:
- 215-1527
- Mfr. Part No.:
- E3ZM-B81T 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,177.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 10 unit(s) shipping from 16 March 2026
- Plus 7 unit(s) shipping from 14 April 2026
- Plus 4 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,177.70 |
*price indicative
- RS Stock No.:
- 215-1527
- Mfr. Part No.:
- E3ZM-B81T 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Cuboid | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M8 | |
| Interface Type | 4-Pin Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Response Time | 1ms | |
| Standards/Approvals | DIN 40050, IEC 60529 | |
| Series | E3ZM | |
| Housing Material | Stainless Steel | |
| Mount Type | Cable | |
| Hazardous Area Certification | No | |
| Detection Range | 500 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Cuboid | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 4-Pin M8 | ||
Interface Type 4-Pin Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Red LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Response Time 1ms | ||
Standards/Approvals DIN 40050, IEC 60529 | ||
Series E3ZM | ||
Housing Material Stainless Steel | ||
Mount Type Cable | ||
Hazardous Area Certification No | ||
Detection Range 500 mm | ||
Omron E3ZM Series Photoelectric Sensor, 500mm Detection Range, IP67/IP69K - E3ZM-B81T 2M
This photoelectric sensor is intended for reliable detection of transparent objects. Its stainless steel enclosure ensures durability in industrial settings, and the IP67 and IP69K ratings provide protection against dust and high-pressure water exposure. With a detection range of up to 500mm, it performs stably in challenging conditions, making it suitable for various applications within the automation sector.
Features & Benefits
• Innovative detection method eliminates dependence on object shape
• Automatic contamination compensation improves accuracy
• Fast response time of 1ms facilitates quick operations
• Functional within a temperature range of -40 to +60°C
• High protection ratings enhance performance in harsh environments
• PNP output type allows compatibility with numerous systems
Applications
• Effective for bottle detection in beverage production
• Suitable for high-hygiene environments like food processing
• Utilised for detecting clear materials in packaging lines
• Applicable in operations needing quick sensitivity adjustments
Can it detect transparent objects made from materials other than PET?
No, it is primarily designed for detecting PET bottles and similar materials.
Will it maintain performance in environments with high pressure?
Yes, the sensor has an IP69K rating, ensuring durability under high-pressure conditions.
Is it possible to adjust the sensitivity of the sensor?
Yes, it incorporates a straightforward teaching method for sensitivity adjustment.
Related links
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 10 mm → 150 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 500 mm Detection Range
