SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
- RS Stock No.:
- 205-4943
- Mfr. Part No.:
- GL6-P7311
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR508.04
Temporarily out of stock - back order for despatch 31/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR508.04 |
**price indicative
- RS Stock No.:
- 205-4943
- Mfr. Part No.:
- GL6-P7311
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 6 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Response Time | 650 μs | |
Series | G6 | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Housing Material | Plastic | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Response Time 650 μs | ||
Series G6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Housing Material Plastic | ||
Related links
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor >6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- RS PRO 175mm LCD Inclinometer