- RS Stock No.:
- 144-3573
- Mfr. Part No.:
- FNDR 14G6901/S14/IO
- Manufacturer:
- Baumer
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,907.51
Units | Per Unit |
1 + | MYR1,907.51 |
- RS Stock No.:
- 144-3573
- Mfr. Part No.:
- FNDR 14G6901/S14/IO
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
FxDR Washdown Design Photoelectric Sensors
The FxDR series of photoelectric detectors in washdown design are suitable for use in splash zone areas. These sensors are FDA compliant, EHEDG certified and Ecolab approved making them ideal for use in the food and beverage industry.
Unique impermeability proTect+ design ensures sensors meet IP68 / IP69K protection rating
Stainless steel housing
LED indication
Adjustable sensitivity range
Short circuit and reverse polarity protection
Dimensions: 54.3 x 19.6 x 33.6 mm
Stainless steel housing
LED indication
Adjustable sensitivity range
Short circuit and reverse polarity protection
Dimensions: 54.3 x 19.6 x 33.6 mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 50 → 800 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M12 |
Light Source | LED |
IP Rating | IP68, IP69K |
Maximum Current | 40 mA |
Response Time | <1.8 ms |
Interface | IO-Link |
Series | FNDR 14G6901 |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +60°C |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -30°C |
Standards Met | CE, cULus |