Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
- RS Stock No.:
- 125-4562
- Mfr. Part No.:
- PM-T65-P
- Manufacturer:
- Panasonic
Subtotal (1 unit)**
MYR180.25
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR180.25 |
**price indicative
- RS Stock No.:
- 125-4562
- Mfr. Part No.:
- PM-T65-P
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 6 mm | |
Output Type | PNP | |
Electrical Connection | 4 Pin Connector | |
Maximum DC Voltage | 24V | |
Terminal Type | 4 Pin Connector | |
Light Source | Infrared | |
IP Rating | IP40 | |
Maximum Current | 50 mA | |
Response Time | 20 μs, 80 μs | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Chassis Mount | |
Maximum Operating Temperature | +55°C | |
Series | PM-65 | |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) | |
Standards Met | IEC | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 6 mm | ||
Output Type PNP | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 24V | ||
Terminal Type 4 Pin Connector | ||
Light Source Infrared | ||
IP Rating IP40 | ||
Maximum Current 50 mA | ||
Response Time 20 μs, 80 μs | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Chassis Mount | ||
Maximum Operating Temperature +55°C | ||
Series PM-65 | ||
Housing Material PBT (Enclosure), Polycarbonate (Display Section) | ||
Standards Met IEC | ||