Recently searched

    Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

    Subtotal (1 unit)**

    MYR142.94

    Add to Basket
    Select or type quantity
    14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR142.94

    **price indicative

    RS Stock No.:
    125-4547
    Mfr. Part No.:
    PM-Y45
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Sensor Style

    Fork

    Detection Type

    Through Beam

    Detection Range

    6 mm

    Output Type

    NPN

    Electrical Connection

    Cable 1 m

    Maximum DC Voltage

    24V

    Terminal Type

    Cable

    Light Source

    Infrared

    IP Rating

    IP64

    Maximum Current

    50 mA

    Response Time

    20 μs, 80 μs

    Mounting Type

    Chassis Mount

    Minimum Operating Temperature

    -25°C

    Series

    PM-45

    Maximum Operating Temperature

    +55°C

    Housing Material

    PBT (Enclosure), Polycarbonate (Display Section)

    Standards Met

    IEC

    Related links