- RS Stock No.:
- 121-2725
- Mfr. Part No.:
- WTB8-P2131
- Manufacturer:
- Sick
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR720.00
Units | Per Unit |
1 + | MYR720.00 |
- RS Stock No.:
- 121-2725
- Mfr. Part No.:
- WTB8-P2131
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
Product Details
W8 Series Photoelectric Sensors
Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 30 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | <500 μs |
Mounting Type | Panel Mount |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Series | W8 |
Maximum Operating Temperature | +55°C |
Standards Met | CE Certified |