Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- RS Stock No.:
- 293-768
- Mfr. Part No.:
- QS18APWDXL
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR603.20
Temporarily out of stock - back order for despatch 13/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR603.20 |
**price indicative
- RS Stock No.:
- 293-768
- Mfr. Part No.:
- QS18APWDXL
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Rectangular | |
Detection Type | Diffuse | |
Detection Range | 1 m | |
Output Type | P - MOSFET | |
Switching Mode | Light Switching | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1 m | ||
Output Type P - MOSFET | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
Related links
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner diffuse Photoelectric Sensor 450 m Detection Range
- Banner Diffuse Photoelectric Sensor 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range