Banner Opposed Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range
- RS Stock No.:
- 285-875
- Mfr. Part No.:
- S18AW3R
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR411.79
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR411.79 |
**price indicative
- RS Stock No.:
- 285-875
- Mfr. Part No.:
- S18AW3R
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Cylindrical | |
Detection Type | Opposed | |
Detection Range | 20 m | |
Output Type | NPN/PNP | |
Electrical Connection | Receiver | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Cylindrical | ||
Detection Type Opposed | ||
Detection Range 20 m | ||
Output Type NPN/PNP | ||
Electrical Connection Receiver | ||
Switching Mode Light / Dark switching | ||
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- RS PRO Diffuse Photoelectric Sensor 20 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- SICK Through Beam Photoelectric Sensor 20 m Detection Range