VEMD6060X01 is a high speed and high sensitive PIN photodiode with excellent Ira linearity. It is a small surface mount device (SMD) including the chip with a 0.85 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount Package form: 1206 Dimensions (L x W x H in mm): 4 x 2 x 1.05 Radiant sensitive area (in mm2): 0.85 High photo sensitivity High radiant sensitivity Excellent Ira linearity Suitable for visible and near infrared radiation Fast response times Angle of half sensitivity: ϕ = ± 70° Floor life: 72 h, MSL 4, according to J-STD-020 Lead (Pb)-free reflow soldering AEC-Q101 qualified
APPLICATIONS: High speed photo detector Small signal detection Proximity sensors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.