Megger MTR105 Phase Rotation Tester, CAT III 600V, 400Hz Max, 75V Max
- RS Stock No.:
- 193-8409
- Distrelec Article No.:
- 301-60-871
- Mfr. Part No.:
- 1010-361
- Manufacturer:
- Megger
Subtotal (1 unit)*
MYR13,634.53
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,634.53 |
*price indicative
- RS Stock No.:
- 193-8409
- Distrelec Article No.:
- 301-60-871
- Mfr. Part No.:
- 1010-361
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Connection Type | Test Lead | |
| Overvoltage Category | CAT III 600V | |
| Display Type | LCD | |
| Safety Category | CAT III 600V | |
| Current Consumption | 2mA | |
| Battery Type | Alkaline, Lithium, NiMH | |
| Power Source | Battery | |
| Dimensions | 228 x 105 x 75mm | |
| Weight | 930g | |
| Height | 75mm | |
| Length | 228mm | |
| Maximum Frequency | 400Hz | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Model Number p | MTR105 | |
| Width | 105mm | |
| Minimum Voltage | 25V | |
| Maximum Voltage | 75V | |
| Minimum Frequency | 15 Hz | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Connection Type Test Lead | ||
Overvoltage Category CAT III 600V | ||
Display Type LCD | ||
Safety Category CAT III 600V | ||
Current Consumption 2mA | ||
Battery Type Alkaline, Lithium, NiMH | ||
Power Source Battery | ||
Dimensions 228 x 105 x 75mm | ||
Weight 930g | ||
Height 75mm | ||
Length 228mm | ||
Maximum Frequency 400Hz | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Model Number p MTR105 | ||
Width 105mm | ||
Minimum Voltage 25V | ||
Maximum Voltage 75V | ||
Minimum Frequency 15 Hz | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- GB
Megger Phase Rotation Tester, Full-Colour Graphic Display, Integrated Guard Terminal - 1010-361
Keep track of the turn direction of your industrial motors with this phase rotation tester from Megger. It's a powerhouse that packs numerous functions into one instrument, including four-wire Kelvin resistance tests and inductance assessments. The unit's guard terminal minimises the effects of leakage currents for more accurate results. Thanks to a full-colour graphic display, you get a clear picture of your measured parameters, so you don't miss a thing. The measuring tool stores readings from up to 256 motors, making it a breeze to record and analyse your data.
Features & Benefits
• Tough ABS housing for resistance to impact and wear
• Rotary dial controller means it's a cinch to operate
• Integrated buzzer for audio notification of test passes
• Rechargeable batteries provide enough juice to test up to 10 motors for long-term performance
• Rotary dial controller means it's a cinch to operate
• Integrated buzzer for audio notification of test passes
• Rechargeable batteries provide enough juice to test up to 10 motors for long-term performance
Applications
• Construction sites
• Mining industry
• Oil and gas plants
• Mining industry
• Oil and gas plants
What language options does this tester come with?
The piece of kit comes with four language options: English, French, Spanish and German. This makes it suitable for use in multilingual workplaces.
