- RS Stock No.:
- 625-8328
- Mfr. Part No.:
- Z84C1510FEG
- Manufacturer:
- Zilog
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR87.58
Units | Per Unit |
1 - 16 | MYR87.58 |
17 - 32 | MYR85.75 |
33 + | MYR83.17 |
- RS Stock No.:
- 625-8328
- Mfr. Part No.:
- Z84C1510FEG
- Manufacturer:
- Zilog
Technical data sheets
Legislation and Compliance
Product Details
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Peripheral Type | IPC Intelligent Peripheral Controller |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 100 |
Dimensions | 20 x 14 x 2.9mm |
Length | 20mm |
Width | 14mm |
Height | 2.9mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |