- RS Stock No.:
- 165-5655
- Mfr. Part No.:
- ST8034CQR
- Manufacturer:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 3000)
MYR2.481
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR2.481 | MYR7,443.00 |
6000 - 9000 | MYR2.426 | MYR7,278.00 |
12000 + | MYR2.382 | MYR7,146.00 |
*price indicative |
- RS Stock No.:
- 165-5655
- Mfr. Part No.:
- ST8034CQR
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Peripheral Type | Smart Card |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -25 °C |