- RS Stock No.:
- 807-7768
- Mfr. Part No.:
- ECW-U1222JX5
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-7768
- Mfr. Part No.:
- ECW-U1222JX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECWU(X) Series
Non polar construction stacked metalized PEN film with mold-less construction
Recommended applications include coupling, by-pass and general purpose
Recommended applications include coupling, by-pass and general purpose
SMT 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(X) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Dimensions | 3.2 x 1.6 x 1.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Package/Case | H2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |