Panasonic 180nF PEN Film Capacitor 100V dc ±10% Tolerance SMD ECWU(C) Series

  • RS Stock No. 727-0326
  • Mfr. Part No. ECWU1184KC9
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panasonic ECWU(C) Plastic Film Capacitors

Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications

Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.

SMT 85°C

Specifications
Attribute Value
Series ECWU(C)
Capacitance 180 nF
Tolerance ±10%
Voltage 100 V dc
Mounting Type Surface Mount
Dielectric PEN
Package/Case 2820
Dimensions 7.1 x 5 x 2mm
Depth 5mm
Tolerance Minus -10%
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Plus +10%
Terminal Type Surface Mount
Height 2mm
Length 7.1mm
1686 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 6.18
units
Per unit
Per Pack*
2 - 18
MYR6.18
MYR12.36
20 - 98
MYR5.645
MYR11.29
100 - 198
MYR5.075
MYR10.15
200 - 498
MYR4.55
MYR9.10
500 +
MYR3.98
MYR7.96
*price indicative
Packaging Options:
Related Products
Non-inductive construction using metallised polyester filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polyester filmCoated in fire-resistant epoxy plasticEquipped with self-recovery functionality for high reliabilitySuperior electrical characteristicsFire-resistant exterior.
Panasonic EZPE capacitors are constructed from a metallised ...
Description:
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are ...
ECPU(A) film capacitors from Panasonic feature a mouldless ...
Description:
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR. Reflow soldering onlySmall 3225 package size.
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.