- RS Stock No.:
- 182-8935
- Mfr. Part No.:
- 750342878
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 182-8935
- Mfr. Part No.:
- 750342878
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 7V |
Primary Voltage Rating | 36V dc |
Number of Outputs | 1 |
Length | 9.5mm |
Width | 10.54mm |
Depth | 9.78mm |
Dimensions | 9.5 x 10.54 x 9.78mm |
Mounting Type | Surface Mount |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Maximum Operating Frequency | 200kHz |