RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-1310
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR52.08
FREE delivery for orders over RM 500.00
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 95 | MYR10.416 | MYR52.08 |
| 100 - 495 | MYR10.196 | MYR50.98 |
| 500 + | MYR8.39 | MYR41.95 |
*price indicative
- RS Stock No.:
- 897-1310
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 10A | |
| Body Orientation | Vertical | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Length | 40mm | |
| Depth | 11mm | |
| Material | Polyamide | |
| Width | 13.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 10A | ||
Body Orientation Vertical | ||
Colour Black | ||
Voltage Rating 250 V | ||
Length 40mm | ||
Depth 11mm | ||
Material Polyamide | ||
Width 13.6mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 10mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- Phoenix Contact 0-H PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw

