- RS Stock No.:
- 897-1161
- Manufacturer:
- RS PRO
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
440 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR9.426
Units | Per Unit | Per Pack* |
5 - 95 | MYR9.426 | MYR47.13 |
100 - 495 | MYR9.23 | MYR46.15 |
500 + | MYR7.592 | MYR37.96 |
*price indicative |
- RS Stock No.:
- 897-1161
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4-pin PCB Terminal Block, 5 mm Pitch
To secure wires on your printed circuit board (PCB), choose this terminal block from RS PRO. It's widely used for grounding to ensure that your electronic devices run quietly. Rising clamps on the device enable tight, solder-free connections with high contact forces for reliable signal transmission, as well as resistance to rust and corrosion.
As this PCB block has four pins, it's small and simple to use in modular systems with many configurations. To make it easier to mate wires correctly, the mouldings are polarised, allowing for faster quality checks in industrial settings. It's also fast and easy to install as the unit is pluggable.
The terminal block is made of flame-retardant polyamide with a fire safety rating of UL94-V0 from Underwriters' Laboratories. This means it can withstand heat and won't drip in the event of a fire, helping to protect your electronics from secondary damage.
As this PCB block has four pins, it's small and simple to use in modular systems with many configurations. To make it easier to mate wires correctly, the mouldings are polarised, allowing for faster quality checks in industrial settings. It's also fast and easy to install as the unit is pluggable.
The terminal block is made of flame-retardant polyamide with a fire safety rating of UL94-V0 from Underwriters' Laboratories. This means it can withstand heat and won't drip in the event of a fire, helping to protect your electronics from secondary damage.
Features and Benefits
- Right angle body orientation
- Green colour
- Current rating of 15 A
- Dimensions of 20 (length) x 18.2 (width) x 15 mm (depth)
- Female gender
- Polyamide material
- Through-hole mounting type
- Four contacts
- One row
- Pitch of 5 mm
- Screw termination method
- Plug type
- Voltage rating of 300 V
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Polyamide |