RS PRO 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1086
- Manufacturer:
- RS PRO
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.936
Units | Per Unit | Per Pack* |
5 - 95 | MYR10.936 | MYR54.68 |
100 - 495 | MYR10.63 | MYR53.15 |
500 + | MYR8.748 | MYR43.74 |
*price indicative |
- RS Stock No.:
- 897-1086
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 5-Way PCB Terminal Block, 3.81 mm Pitch
Connect two or more wires together with this five-way terminal block from RS PRO. It can be easily mounted on a PCB (printed circuit board) and has a through-hole mounting design for simple installation.
The block is made from polyamide (PA66), which is resistant to impact and wear, as well as having a high level of flame retardance – a UL (Underwriters Laboratories) 94-V0 rating indicates that it will burn for no more than 30 seconds when exposed to a naked flame. A broad operating temperature range of -33°C to +120°C also makes it safe to use in a variety of demanding environments.
This terminal's contacts are easy to connect via screw termination, and its screws are made from a tin-plated steel material, offering a high level of durability and rust-proofing for reliable performance over a long lifespan. You can use it for electronics applications and industrial machinery.
The block is made from polyamide (PA66), which is resistant to impact and wear, as well as having a high level of flame retardance – a UL (Underwriters Laboratories) 94-V0 rating indicates that it will burn for no more than 30 seconds when exposed to a naked flame. A broad operating temperature range of -33°C to +120°C also makes it safe to use in a variety of demanding environments.
This terminal's contacts are easy to connect via screw termination, and its screws are made from a tin-plated steel material, offering a high level of durability and rust-proofing for reliable performance over a long lifespan. You can use it for electronics applications and industrial machinery.
Features and Benefits
Right angle body orientation
Green colour
Polyamide material
Through-hole mounting type
Five contacts
Single row
Screw termination method
Current rating of 8 A
Voltage rating of 125 V
Depth of 15.5 mm
Width of 11.2 mm
Length of 19.84 mm
Pitch of 3.81 mm
Green colour
Polyamide material
Through-hole mounting type
Five contacts
Single row
Screw termination method
Current rating of 8 A
Voltage rating of 125 V
Depth of 15.5 mm
Width of 11.2 mm
Length of 19.84 mm
Pitch of 3.81 mm
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 125 V |
Colour | Green |
Material | Polyamide |