RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0890
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR38.27
FREE delivery for orders over RM 500.00
In Stock
- 695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 95 | MYR7.654 | MYR38.27 |
| 100 - 495 | MYR7.35 | MYR36.75 |
| 500 + | MYR6.048 | MYR30.24 |
*price indicative
- RS Stock No.:
- 897-0890
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V | |
| Depth | 12.3mm | |
| Material | Polyamide | |
| Width | 12.6mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V | ||
Depth 12.3mm | ||
Material Polyamide | ||
Width 12.6mm | ||
Length 25mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm 45° Angled PCB Terminal Blocks
5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination

