RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR40.15

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 90MYR4.015MYR40.15
100 - 490MYR3.929MYR39.29
500 +MYR3.233MYR32.33

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
897-0847
Distrelec Article No.:
304-26-180
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Width

8.1mm

Material

Polyamide

Length

15mm

COO (Country of Origin):
CN

RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks


5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).

Related links