Phoenix Contact FMC 0.5/13-ST-2.54 Series PCB Terminal Block, 13-Contact, 2.54mm Pitch, Spring Cage Termination

Bulk discount available

Subtotal (1 box of 100 units)*

MYR5,163.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 - 400MYR51.632MYR5,163.20
500 +MYR46.469MYR4,646.90

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
881-6957
Mfr. Part No.:
1821203
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/13-ST-2.54

Depth

5.4mm

Width

33.48mm

Material

Gold, Liquid Crystal Polymer

Length

15.4mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard

Related links