Phoenix Contact MKKDS 1/11-3.5 Series PCB Terminal Block, 11-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

Bulk discount available

Subtotal (1 box of 50 units)*

MYR3,229.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 - 200MYR64.58MYR3,229.00
250 +MYR58.122MYR2,906.10

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
881-6241
Mfr. Part No.:
1751484
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Colour

Green

Voltage Rating

400 V

Series

MKKDS 1/11-3.5

Length

16.3mm

Material

Polyamide

Depth

16.2mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links