Phoenix Contact SPT-THR 1.5/10-H-3.81 P26 Series PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 881-1808
- Mfr. Part No.:
- 1822943
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 60 units)*
MYR1,509.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 60 - 240 | MYR25.156 | MYR1,509.36 |
| 300 + | MYR22.64 | MYR1,358.40 |
*price indicative
- RS Stock No.:
- 881-1808
- Mfr. Part No.:
- 1822943
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Colour | Black | |
| Voltage Rating | 320 V | |
| Series | SPT-THR 1.5/10-H-3.81 P26 | |
| Width | 38.29mm | |
| Material | Liquid Crystal Polymer | |
| Length | 13.7mm | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 3.81mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series SPT-THR 1.5/10-H-3.81 P26 | ||
Width 38.29mm | ||
Material Liquid Crystal Polymer | ||
Length 13.7mm | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SPT 1,5/..-H-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT-THR 1.5/ 4-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 5-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 2-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 6-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 8-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/11-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/12-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/ 7-H-3.81 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage

